-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 24-18 .0126 AU/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1540
|
Newark | Umnl Pin 24-18 .0126 Au/Br Rohs Compliant: Yes |Amp Te Connectivity 350561-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 1405 |
|
$0.3220 / $0.3530 | Buy Now |
DISTI #
90F3626
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Body Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 350561-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
28X2720
|
Newark | Contact, Pin, 24-18Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350561-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
A14299CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30918 In Stock |
|
$0.3195 / $0.6400 | Buy Now |
DISTI #
350561-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350561-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 24 Weeks, 4 Days Container: Reel | 1145 |
|
$0.3220 / $0.3527 | Buy Now |
DISTI #
571-350561-2-CT
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Cut Strip of 100 RoHS: Compliant | 6900 |
|
$0.4810 | Buy Now |
DISTI #
571-3505612
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 24-18AWG Reel of 7000 RoHS: Compliant | 21000 |
|
$0.3660 | Buy Now |
DISTI #
571-350561-2-MR
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Reel of 1000 RoHS: Compliant | 3000 |
|
$0.3870 | Buy Now |
|
Future Electronics | Universal MATE-N-LOKCrimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Future Electronics | Universal MATE-N-LOKCrimp Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350561-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350561-2
TE Connectivity
UMNL PIN 24-18 .0126 AU/BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |