-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 AU/BR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4787
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350551-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2068 |
|
$0.2930 | Buy Now |
DISTI #
A25372-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8454 In Stock |
|
$0.4826 / $0.6500 | Buy Now |
DISTI #
350551-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350551-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4865 / $0.5328 | Buy Now |
DISTI #
90F4787
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2068 Partner Stock |
|
$0.7300 / $0.9670 | Buy Now |
DISTI #
571-350551-7
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 20-14 RoHS: Compliant | 4802 |
|
$0.4820 / $0.6500 | Buy Now |
DISTI #
70087780
|
RS | UNIV MATE-N-LOK LP, UMNL SOK 20-14 AU/BR L/P | TE Connectivity 350551-7 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6600 | RFQ |
DISTI #
AMP350551-7
|
Heilind Electronics | UMNL SOK 20-14 AU/BR L/P | Americas - 18 in Stock5625 On Order |
|
$0.5104 / $0.6452 | Buy Now |
|
Onlinecomponents.com | UMNL SOK 20-14 AU/BR L/P RoHS: Compliant |
12843 In Stock |
|
$0.4708 / $0.8715 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 32 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 5307 |
|
$0.9975 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350551-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350551-7
TE Connectivity
UMNL SOK 20-14 AU/BR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |