-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 PTPPHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5659
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350547-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14812 |
|
$0.1720 / $0.2030 | Buy Now |
DISTI #
45Y9474
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 350547-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7329 |
|
$0.2180 / $0.2930 | Buy Now |
DISTI #
28AC8993
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350547-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2510 | Buy Now |
DISTI #
A25343-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10756 In Stock |
|
$0.1397 / $0.3100 | Buy Now |
DISTI #
90F5659
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F5659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 7659 Partner Stock |
|
$0.2680 / $0.4490 | Buy Now |
DISTI #
571-3505473
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG BULK RoHS: Compliant | 23403 |
|
$0.1390 / $0.3100 | Buy Now |
DISTI #
70083496
|
RS | CONTACT PIN UNIVERSAL MATE-N-LOK 0.250in.Centerline 600V 20-14AWG | TE Connectivity 350547-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3702 |
|
$0.2080 / $0.3100 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 20-14 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 10000Bag |
|
$0.1310 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 20-14 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1310 / $0.1440 | Buy Now |
|
Bisco Industries | 1918 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350547-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350547-3
TE Connectivity
UMNL PIN 20-14 PTPPHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |