Part Details for 350541-2 by TE Connectivity
Overview of 350541-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 350541-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1490
|
Newark | Pin & Socket Connectors Hdr 3P Vert .200 Au |Amp Te Connectivity 350541-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7484 |
|
$4.9600 / $7.2000 | Buy Now |
DISTI #
2266-350541-2-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 50 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
7484 In Stock |
|
$1.4100 / $1.5400 | Buy Now |
DISTI #
A14369-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03P CMNL HDR ASSY SHORT NATL |
7485 In Stock |
|
$1.4200 / $1.6900 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ | ||
DISTI #
350541-2
|
Avnet Abacus | Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port (Alt: 350541-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 03P CMNL HDR ASSY SHORT NATL |
7485 In Stock |
|
$1.4200 / $1.6900 | Buy Now |
Part Details for 350541-2
350541-2 CAD Models
350541-2 Part Data Attributes:
|
350541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350541-2
TE Connectivity
03P CMNL HDR ASSY SHORT NATL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |