-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 AU/NI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1825
|
Newark | Umnl Pin 20-14 Au/Ni/Br Rohs Compliant: Yes |Amp Te Connectivity 350538-2 Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 | Buy Now |
DISTI #
A25368CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4208 / $0.8100 | Buy Now |
DISTI #
350538-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350538-2) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4461 | Buy Now |
DISTI #
571-350538-2
|
Mouser Electronics | Pin & Socket Connectors UMNL PIN 20-14 AU/NI RoHS: Compliant | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3970 | Buy Now |
DISTI #
AMP350538-2
|
Heilind Electronics | UMNL PIN 20-14 AU/NI/BR | Americas - 0 in Stock |
|
$0.4951 | Buy Now |
DISTI #
AMP350538-2.P
|
Heilind Electronics | UMNL PIN 20-14 AU/NI/BR | Americas - 0 in Stock |
|
$0.6533 / $0.8258 | Buy Now |
|
Onlinecomponents.com | UMNL PIN 20-14 AU/NI/BR RoHS: Compliant |
2691 In Stock |
|
$0.5390 / $0.6020 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.13IN MIN CABLE DIA, 0.2IN MAX CABLE DIA, CONTACT, BRASS | 2000 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350538-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350538-2
TE Connectivity
UMNL PIN 20-14 AU/NI/BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |