-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 .0126 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2745
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350538-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.0450 / $0.0570 | Buy Now |
DISTI #
42Y1413
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350538-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$0.0790 / $0.1140 | Buy Now |
DISTI #
76AC6560
|
Newark | Pin & Socket Connectors Pin 20-14 Awg Reel Of 500 |Amp Te Connectivity 350538-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
A100566CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73600 In Stock |
|
$0.0365 / $0.1100 | Buy Now |
DISTI #
350538-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350538-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 75005000 Factory Stock |
|
$0.0362 / $0.0408 | Buy Now |
DISTI #
571-3505381
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Reel of 2500 RoHS: Compliant | 472500 |
|
$0.0400 / $0.0560 | Buy Now |
DISTI #
571-3505381-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Cut Strip of 100 RoHS: Compliant | 8900 |
|
$0.0960 | Buy Now |
DISTI #
571-3505381-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Reel of 500 RoHS: Compliant | 2500 |
|
$0.0810 / $0.0930 | Buy Now |
DISTI #
VDP:6627_11893041
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks | Americas - 15000 |
|
$0.0298 / $0.0521 | Buy Now |
DISTI #
V36:1790_11893041
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2408 | Americas - 12500 |
|
$0.0325 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350538-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350538-1
TE Connectivity
UMNL PIN 20-14 .0126 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |