-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0125 AUNI/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0341
|
Newark | Contact, Socket, 20-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 350537-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7808 |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
90F3596
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg, Length:0.78" Rohs Compliant: Yes |Amp Te Connectivity 350537-6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
A25409CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16395 In Stock |
|
$0.2742 / $0.6200 | Buy Now |
DISTI #
350537-6
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350537-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-3505376
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 20-14 AWG Reel of 2500 RoHS: Compliant | 15000 |
|
$0.2830 / $0.3270 | Buy Now |
DISTI #
571-350537-6-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT Cut Strip of 100 RoHS: Compliant | 2800 |
|
$0.4770 | Buy Now |
DISTI #
571-350537-6-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT REEL OF 500 RoHS: Compliant | 1000 |
|
$0.3750 / $0.4540 | Buy Now |
DISTI #
V72:2272_11893039
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2210 Container: Cut Strips | Americas - 2397 |
|
$0.2792 / $0.4178 | Buy Now |
DISTI #
70980817
|
RS | UNIVERSAL MATE-N-LOK, UMNL SOK 20-14 .0125 AUNI/PHBZ | TE Connectivity 350537-6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.3300 | RFQ |
|
Future Electronics | Universal Mate-N-Lok 20-14 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350537-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350537-6
TE Connectivity
UMNL SOK 20-14 .0125 AUNI/PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK II | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |