-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P STR/REL HSG HNGD V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9100
|
Newark | Strain Relief, 15Way, Nylon, Accessory Type:Strain Relief, For Use With:Miniature Rectangular Connectors, No. Of Positions:15Positions, Strain Relief Material:Nylon (Polyamide), Product Range:Amp Mr Series, No. Of Contacts:15Contactsrohs Compliant: Yes |Amp Te Connectivity 350523-1 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
A14123-ND
|
DigiKey | CONN MR STRAIN RELIEF 15POS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
558 In Stock |
|
$4.7602 / $5.8900 | Buy Now |
DISTI #
350523-1
|
Avnet Americas | Connector Accessories Strain Relief 15 POS Nylon Brick Red - Bulk (Alt: 350523-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$4.4936 / $5.4076 | Buy Now |
DISTI #
571-3505231
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 15P .420ID RoHS: Compliant | 155 |
|
$5.4200 / $8.3500 | Buy Now |
DISTI #
70083755
|
RS | Connector Soft Shell Nylon Brick Red 0.42 in. Matrix UL94V-0 | TE Connectivity 350523-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 |
|
$5.3700 / $7.4600 | Buy Now |
|
Future Electronics | 15 Position Strain Relief Soft Shell Free Hanging Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.1900 / $5.2800 | Buy Now |
DISTI #
AMP350523-1
|
Heilind Electronics | 15P STR/REL HSG HNGD V0 | Americas - 357 in Stock |
|
$5.6838 / $7.1852 | Buy Now |
|
Onlinecomponents.com | 15P STR/REL HSG HNGD V0 RoHS: Compliant |
1161 In Stock |
|
$5.1100 / $7.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$3.8824 / $8.9600 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350523-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350523-1
TE Connectivity
15P STR/REL HSG HNGD V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |