-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P STR/REL HSG HNGD V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7870
|
Newark | |Amp Te Connectivity 350522-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$3.3400 / $4.1400 | Buy Now |
DISTI #
92F9098
|
Newark | Strain Relief, Accessory Type:Strain Relief, For Use With:Amp Series Rectangular Connectors, No. Of Positions:-, Strain Relief Material:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.2400 | Buy Now |
DISTI #
99X1885
|
Newark | Strain Relief Cover, 9P, Mr Series Conn, Accessory Type:Strain Relief Cover, For Use With:Amp Miniature Rectangular Series Connectors, No. Of Positions:9Positions, Strain Relief Material:Nylon 6.6 (Polyamide 6.6) |Amp Te Connectivity 350522-1 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.2900 | Buy Now |
DISTI #
A14121-ND
|
DigiKey | CONN MR STRAIN RELIEF 9POS Min Qty: 1 Lead time: 29 Weeks Container: Bag |
963 In Stock |
|
$2.7046 / $3.3500 | Buy Now |
DISTI #
350522-1
|
Avnet Americas | Connector Accessories 9 POS Rectangular Strain Relief Nylon Brick Red - Bulk (Alt: 350522-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5531 / $3.0724 | Buy Now |
DISTI #
571-3505221
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 9P .420 ID RoHS: Compliant | 944 |
|
$2.9400 / $5.4500 | Buy Now |
DISTI #
70083752
|
RS | Connector Soft Shell Nylon Brick Red 0.42 in. Matrix UL94V-0 | TE Connectivity 350522-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 206 |
|
$1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Bag | 0Bag |
|
$2.5500 | Buy Now |
DISTI #
AMP350522-1
|
Heilind Electronics | 09P STR/REL HSG HNGD V0 | Americas - 1367 in Stock |
|
$3.2293 / $4.0823 | Buy Now |
|
Onlinecomponents.com | 09P STR/REL HSG HNGD V0 RoHS: Compliant |
1080 In Stock |
|
$2.7600 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350522-1
TE Connectivity
09P STR/REL HSG HNGD V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |