-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7351
|
Newark | Mnl Sok Dbl Wire .0126Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350512-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
350512-1-ND
|
DigiKey | CONN SOCKET 16-18AWG CRIMP TIN Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1606 | Buy Now |
DISTI #
350512-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350512-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1703 | Buy Now |
DISTI #
571-350512-1-MR
|
Mouser Electronics | Pin & Socket Connectors MNL SOK DBL WIRE .01 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
DISTI #
72000396
|
RS | Connector, Umnl Sok Dbl Wire .0126Ptpbr | TE Connectivity 350512-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1512 | Buy Now |
DISTI #
AMP350512-1
|
Heilind Electronics | UMNL SOK DBL WIRE .0126PTPBR | Americas - 0 in Stock |
|
$0.1651 / $0.1675 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount T/R RoHS: Compliant | 0 |
|
$0.1595 / $0.4369 | Buy Now |
DISTI #
AMP350512-1
|
Interstate Connecting Components | UMNL SOK DBL WIRE .0126PTPBR | 0 |
|
$0.1651 / $0.1675 | Buy Now |
DISTI #
350512-1
|
Avnet Abacus | (Alt: 350512-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350512-1
TE Connectivity
1.2mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK II | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |