There are no models available for this part yet.
Overview of 3504G3A2K55FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3504G3A2K55FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK1988
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A2K55FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1100 / $3.9300 | Buy Now | |
DISTI #
52AK1989
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A2K55FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1100 / $3.9300 | Buy Now | |
DISTI #
1712-3504G3A2K55FTETR-ND
|
DigiKey | RES 2.55K OHM 1% 6W 2512 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0452 | Buy Now | |
DISTI #
6-2176533-5
|
Avnet Americas | SMD Chip Resistor, 2.55 kohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 6-2176533-5) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$1.9568 / $2.2093 | Buy Now | |
DISTI #
279-3504G3A2K55FTE
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 2K55 1% 4K RL RoHS: Compliant | 0 |
|
$1.9700 | Order Now | |
Onlinecomponents.com | 3504G 3A 2K55 1% 4K RL RoHS: Compliant | 0 |
|
$2.0200 / $5.6800 | Buy Now | ||
Master Electronics | 3504G 3A 2K55 1% 4K RL RoHS: Compliant | 0 |
|
$2.0200 / $5.6800 | Buy Now |
CAD Models for 3504G3A2K55FTE by TE Connectivity
Part Data Attributes for 3504G3A2K55FTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
6.3mm x 3.1mm x .43mm
|
Rated Power Dissipation (P)
|
6 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|