Part Details for 3504G3A11K5FTDF by TE Connectivity
Overview of 3504G3A11K5FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3504G3A11K5FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3201
|
Newark | Res, 11K5, 1%, 6W, 2512, Thin Film Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A11K5FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.7000 / $5.3500 | Buy Now |
DISTI #
52AK1755
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A11K5FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
52AK1754
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A11K5FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
1712-3504G3A11K5FTDFCT-ND
|
DigiKey | RES 11.5K OHM 1% 6W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.8326 / $5.7100 | Buy Now |
DISTI #
2-2176531-9
|
Avnet Americas | SMD Chip Resistor, 11.5 kohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 2-2176531-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
279-3504G3A11K5FTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 11K5 1% 1K RL RoHS: Compliant | 0 |
|
$2.7600 / $2.7900 | Order Now |
|
Onlinecomponents.com | 3504G 3A 11K5 1% 1K RL | 0 |
|
$2.7100 / $5.6800 | Buy Now |
|
Master Electronics | 3504G 3A 11K5 1% 1K RL | 0 |
|
$2.7100 / $5.6800 | Buy Now |
Part Details for 3504G3A11K5FTDF
3504G3A11K5FTDF CAD Models
3504G3A11K5FTDF Part Data Attributes
|
3504G3A11K5FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A11K5FTDF
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |