Part Details for 3504G3A100RFTDF by TE Connectivity
Results Overview of 3504G3A100RFTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3504G3A100RFTDF Information
3504G3A100RFTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3504G3A100RFTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1730
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A100RFTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0900 / $5.1700 | Buy Now |
DISTI #
52AK1731
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A100RFTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0900 / $5.1700 | Buy Now |
DISTI #
1712-3504G3A100RFTDFCT-ND
|
DigiKey | RES 100 OHM 1% 6W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
685 In Stock |
|
$2.7208 / $5.5200 | Buy Now |
DISTI #
2-2176529-9
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Al... more Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3671 / $2.5284 | Buy Now |
DISTI #
279-3504G3A100RFTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 100R 1% 1K RL RoHS: Compliant | 2946 |
|
$2.6500 / $5.6300 | Buy Now |
|
Onlinecomponents.com | 3504G 3A 100R 1% 1K RL RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
|
Master Electronics | 3504G 3A 100R 1% 1K RL RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
Part Details for 3504G3A100RFTDF
3504G3A100RFTDF CAD Models
3504G3A100RFTDF Part Data Attributes
|
3504G3A100RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A100RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |