Part Details for 350444-1 by TE Connectivity
Overview of 350444-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350444-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1488
|
Newark | Pin & Socket Connectors 02P Mnl Commoning Ta |Amp Te Connectivity 350444-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10490 |
|
$0.0980 | Buy Now |
DISTI #
2266-350444-1-ND
|
DigiKey | CONN COMMONING BAR 2POS M-N-LOC Min Qty: 600 Lead time: 21 Weeks Container: Bag MARKETPLACE PRODUCT |
10490 In Stock |
|
$0.1170 / $0.1220 | Buy Now |
DISTI #
350444-1-ND
|
DigiKey | CONN COMMONING BAR 2POS M-N-LOC Min Qty: 600 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0996 | Buy Now |
DISTI #
350444-1
|
Avnet Americas | Connector Accessories Commoning Bar 2 POS Brass Pre-Tin - Bulk (Alt: 350444-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1053 | Buy Now |
DISTI #
96Y1488
|
Avnet Americas | Connector Accessories Commoning Bar 2 POS Brass Pre-Tin - Bulk (Alt: 96Y1488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2530 / $0.4300 | Buy Now |
DISTI #
571-350444-1
|
Mouser Electronics | Pin & Socket Connectors 02P MNL COMMONING TA RoHS: Compliant | 3640 |
|
$0.0990 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0936 | Buy Now |
DISTI #
AMP350444-1
|
Heilind Electronics | 02P CMNL COMMONING TAB PTPBR | Americas - 0 in Stock9000 On Order |
|
$0.1127 / $0.1205 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Commoning Bar 2 POS Brass Pre-Tin RoHS: Compliant |
19546 In Stock |
|
$0.0933 / $0.0975 | Buy Now |
DISTI #
350444-1
|
TTI | Pin & Socket Connectors 02P MNL COMMONING TA Min Qty: 12000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0960 / $0.0980 | Buy Now |
Part Details for 350444-1
350444-1 CAD Models
350444-1 Part Data Attributes:
|
350444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350444-1
TE Connectivity
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |