-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY NATL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3624
|
Newark | Plug & Socket Connector, Header, 12 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350433-4 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
A31746-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
240 In Stock |
|
$4.6288 / $5.7300 | Buy Now |
DISTI #
350433-4
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350433-4) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$4.3696 / $5.2583 | Buy Now |
DISTI #
571-350433-4
|
Mouser Electronics | Pin & Socket Connectors 12P PIN HDR ASSY RoHS: Compliant | 116 |
|
$5.2900 / $5.7300 | Buy Now |
DISTI #
70468621
|
RS | Universal MATE-N-LOK SER,6.35mm Pitch 12Way Straight PCB Header, Solder Term,19A | TE Connectivity 350433-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $8.5500 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Bag | 0Bag |
|
$5.1500 / $5.3700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Bag | 0Bag |
|
$4.7400 / $5.5100 | Buy Now |
DISTI #
AMP350433-4
|
Heilind Electronics | 12P UMNL PIN HDR ASSY NATL LF | Americas - 0 in Stock |
|
$5.4456 / $5.5269 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY NATL LF RoHS: Compliant |
17 In Stock 470 On Order |
|
$4.9200 / $6.7700 | Buy Now |
|
Quest Components | 13 |
|
$7.6800 / $11.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350433-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350433-4
TE Connectivity
12P UMNL PIN HDR ASSY NATL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480708-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |