-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL PIN HDR ASSY NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3349
|
Newark | 09P Umnl Pin Hdr Assy Natl |Amp Te Connectivity 350432-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.9410 / $1.4800 | Buy Now |
DISTI #
06WX0312
|
Newark | Wire-To-Board Connector, Universal Mate-N-Lok Series, Through Hole, Header, 9, 6.35 Mm Rohs Compliant: Yes |Amp Te Connectivity 350432-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
46F2055
|
Newark | Plug & Socket Connector, Header, 9 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350432-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
A1474-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13467 In Stock |
|
$0.7142 / $1.3300 | Buy Now |
DISTI #
350432-1
|
Avnet Americas | Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350432-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 597 |
|
$0.6742 / $0.8114 | Buy Now |
DISTI #
571-3504321
|
Mouser Electronics | Pin & Socket Connectors 9 POS STD TAIL PIN RoHS: Compliant | 2226 |
|
$0.8170 / $1.1400 | Buy Now |
DISTI #
70083550
|
RS | Connector Soft Shell Universal MATE-N-LOK 9 Nylon Natural 19 A 600 VAC | TE Connectivity 350432-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$0.6400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 340Bag |
|
$0.6750 / $0.8250 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7200 / $0.8800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350432-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350432-1
TE Connectivity
09P UMNL PIN HDR ASSY NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480706-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350432-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350432-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586126-3 | 9P UMNL PIN HDR ASSY W/O DR LF | TE Connectivity | 350432-1 vs 1586126-3 |