Part Details for 350429-2 by TE Connectivity
Overview of 350429-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3871
|
Newark | 03P Umnl Pin Hdr Assy Natl |Amp Te Connectivity 350429-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9600 | Buy Now |
DISTI #
2266-350429-2-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 36 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$1.9600 | Buy Now |
DISTI #
A25286-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 36 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port |
51 Partner Stock |
|
$2.0300 / $3.4400 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 36 |
|
$3.1360 / $4.7040 | Buy Now | |
|
Quest Components | 7 |
|
$3.4496 / $4.7040 | Buy Now | |
DISTI #
TE Connectivity 350429-2
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port |
51 Partner Stock |
|
$2.0300 / $3.4400 | Buy Now |
Part Details for 350429-2
350429-2 CAD Models
350429-2 Part Data Attributes:
|
350429-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350429-2
TE Connectivity
3 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 1-480700-0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |