-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL PIN HDR ASSY NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0309
|
Newark | Header, Vertical, Single Row, 3 Way, Pitch Spacing:6.35Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 350429-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15174 |
|
$0.4120 / $0.5480 | Buy Now |
DISTI #
46F2052
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350429-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1527 |
|
$0.3750 / $0.4060 | Buy Now |
DISTI #
A1468-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8556 In Stock |
|
$0.3042 / $0.6000 | Buy Now |
DISTI #
350429-1
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 350429-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 1735 |
|
$0.2872 / $0.3456 | Buy Now |
DISTI #
46F2052
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 46F2052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 1552 Partner Stock |
|
$0.4350 / $0.6230 | Buy Now |
DISTI #
571-3504291
|
Mouser Electronics | Pin & Socket Connectors 3 POS STD TAIL PIN RoHS: Compliant | 25819 |
|
$0.3010 / $0.5600 | Buy Now |
DISTI #
70083533
|
RS | Connector Soft Shell Universal MATE-N-LOK 3 Nylon Natural 19 A 600 VAC | TE Connectivity 350429-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$0.5400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 82800Bulk |
|
$0.1860 / $0.1960 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11675Bag |
|
$0.2850 / $0.3450 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350429-1
TE Connectivity
03P UMNL PIN HDR ASSY NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480700-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.224 N |