Part Details for 350428-2 by TE Connectivity
Overview of 350428-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350428-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3870
|
Newark | 02P Umnl Pin Hdr Assy Natl Au |Amp Te Connectivity 350428-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
2266-350428-2-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 75 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
805 In Stock |
|
$0.9300 / $0.9600 | Buy Now |
DISTI #
A1467-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 75 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 3 |
|
$1.5750 / $2.1000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 76 |
|
$0.9156 / $2.4416 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 244 |
|
$3.1265 / $5.0700 | Buy Now |
Part Details for 350428-2
350428-2 CAD Models
350428-2 Part Data Attributes:
|
350428-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350428-2
TE Connectivity
2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 1-480698-0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |