Part Details for 350424-2 by TE Connectivity
Overview of 350424-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350424-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$3.3744 / $5.4720 | Buy Now | |
|
NexGen Digital | 110 |
|
RFQ |
Part Details for 350424-2
350424-2 CAD Models
350424-2 Part Data Attributes:
|
350424-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350424-2
TE Connectivity
4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | NYLON | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |