-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2549
|
Newark | Connector, Plug, 4 Position, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Commercial Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350424-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
76AC6545
|
Newark | Pin & Socket Connectors Conn Pcm 4 Pos Tin |Amp Te Connectivity 350424-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
A14374-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2214 In Stock |
|
$0.7088 / $1.3200 | Buy Now |
DISTI #
350424-1
|
Avnet Americas | Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag - Bulk (Alt: 350424-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 11400 Factory Stock |
|
$0.6297 / $0.6671 | Buy Now |
DISTI #
571-3504241
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 4 POS TIN RoHS: Compliant | 2625 |
|
$0.8100 / $1.1600 | Buy Now |
DISTI #
70468610
|
RS | Header 4 way Recept Mate-n-Lok | TE Connectivity 350424-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.1600 | RFQ |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.7650 | Buy Now |
DISTI #
AMP350424-1
|
Heilind Electronics | 04P CMNL HDR ASSY PC NATL | Americas - 2863 in Stock |
|
$0.8339 / $0.8463 | Buy Now |
|
Onlinecomponents.com | 04P CMNL HDR ASSY PC NATL RoHS: Compliant |
2007 In Stock 600 On Order 8400 Factory Stock |
|
$0.6790 / $1.1530 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1400 |
|
$0.3412 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350424-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350424-1
TE Connectivity
04P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZATION AVAILABLE | |
Body Breadth | 0.375 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480424-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |