-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1822
|
Newark | Plug & Socket Connector, Header, 3 Position, 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350423-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 | Buy Now |
DISTI #
A14370-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
434 In Stock |
|
$0.6060 / $1.1300 | Buy Now |
DISTI #
350423-1
|
Avnet Americas | Conn Mate N Lock RCP 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Bag - Bulk (Alt: 350423-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6011 / $0.6787 | Buy Now |
DISTI #
571-3504231
|
Mouser Electronics | Pin & Socket Connectors 3P PCB HEADER RoHS: Compliant | 2226 |
|
$0.6060 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.5710 | Buy Now |
DISTI #
AMP350423-1
|
Heilind Electronics | 03P CMNL HDR ASSY PC NATL | Americas - 1614 in Stock |
|
$0.7129 / $0.7235 | Buy Now |
|
Onlinecomponents.com | 03P CMNL HDR ASSY PC NATL RoHS: Compliant |
29 In Stock |
|
$0.6110 / $0.8870 | Buy Now |
|
Quest Components | 350423-1 | 7 |
|
$1.0708 / $1.2849 | Buy Now |
DISTI #
350423-1
|
TTI | Pin & Socket Connectors 3P PCB HEADER Min Qty: 4000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.6000 / $0.6400 | Buy Now |
DISTI #
AMP350423-1
|
Interstate Connecting Components | 03P CMNL HDR ASSY PC NATL | 538 |
|
$0.7129 / $0.7235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350423-1
TE Connectivity
03P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.375 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480303-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |