Part Details for 350422-1 by TE Connectivity
Overview of 350422-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 350422-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2964
|
Newark | Plug & Socket Connector, Header, 2 Position, 4.95Mm, No. Of Contacts:2Contacts, Product Range:Commercial Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.08Mm, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 350422-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 740 |
|
$0.6420 / $0.7010 | Buy Now |
DISTI #
A14367-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27980 In Stock |
|
$0.4814 / $0.6500 | Buy Now |
DISTI #
350422-1
|
Avnet Americas | Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 350422-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3899 |
|
$0.4853 / $0.5315 | Buy Now |
DISTI #
87F2964
|
Avnet Americas | Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 87F2964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 740 Partner Stock |
|
$0.8320 / $1.0500 | Buy Now |
DISTI #
571-3504221
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 2 POS TIN RoHS: Compliant | 5738 |
|
$0.4810 / $0.6500 | Buy Now |
|
Future Electronics | 02P CMNL HDR ASSY PC NATL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.4540 | Buy Now |
DISTI #
AMP350422-1
|
Heilind Electronics | 02P CMNL HDR ASSY PC NATL | Americas - 0 in Stock |
|
$0.5664 / $0.5748 | Buy Now |
|
Onlinecomponents.com | 02P CMNL HDR ASSY PC NATL RoHS: Compliant |
1160 In Stock |
|
$0.4650 / $0.8808 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 256 |
|
$0.6810 / $1.7025 | Buy Now |
DISTI #
350422-1
|
TTI | Pin & Socket Connectors CONN PCM 2 POS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4670 / $0.4950 | Buy Now |
Part Details for 350422-1
350422-1 CAD Models
350422-1 Part Data Attributes:
|
350422-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350422-1
TE Connectivity
02P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.375 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480318-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |