-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S PIN AU/NI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1821
|
Newark | .093 Comm P&s Pin Au/Ni/Br Rohs Compliant: Yes |Amp Te Connectivity 350418-5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
A111155CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3583 / $0.7100 | Buy Now |
DISTI #
350418-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350418-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3798 | Buy Now |
DISTI #
571-350418-5
|
Mouser Electronics | Pin & Socket Connectors CONTACT PIN 24-18 AU RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
DISTI #
AMP350418-5
|
Heilind Electronics | .093 COMM PS PIN AU/NI/BR | Americas - 0 in Stock |
|
$0.4215 | Buy Now |
|
Onlinecomponents.com | .093 COMM P&S PIN AU/NI/BR RoHS: Compliant | Alternative Product Available |
|
$0.3670 / $1.0318 | Buy Now |
DISTI #
AMP350418-5
|
Interstate Connecting Components | .093 COMM PS PIN AU/NI/BR | 0 |
|
$0.4215 | Buy Now |
|
Master Electronics | .093 COMM P&S PIN AU/NI/BR RoHS: Compliant | Alternative Product Available |
|
$0.3670 / $1.0318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350418-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350418-5
TE Connectivity
.093 COMM P&S PIN AU/NI/BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.84 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | SOCKET | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |