-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.84mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1819
|
Newark | .093 Comm P&s Sok 18-24 Aunibr Rohs Compliant: Yes |Amp Te Connectivity 350417-3 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
350417-3-ND
|
DigiKey | CONN SOCKET 24-18AWG GOLD .093" Min Qty: 60000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0363 | Buy Now |
DISTI #
350417-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350417-3) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0985 | Buy Now |
DISTI #
571-350417-3
|
Mouser Electronics | Pin & Socket Connectors SCKT 24-18 AU .093" RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.9760 | Buy Now |
DISTI #
AMP350417-3
|
Heilind Electronics | 24-18 AWG SOCKET 24-18 AWG SOCKET | Americas - 0 in Stock |
|
$1.2192 | Buy Now |
|
Onlinecomponents.com | .093 COMM P&S SOK 18-24 AUNIBR RoHS: Compliant | 0 |
|
$1.0500 / $3.0800 | Buy Now |
|
Quest Components | 3600 |
|
$1.1712 / $3.1232 | Buy Now | |
DISTI #
350417-3
|
TTI | Pin & Socket Connectors SCKT 24-18 AU .093" RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
AMP350417-3
|
Interstate Connecting Components | 24-18 AWG SOCKET 24-18 AWG SOCKET | 0 |
|
$1.2192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350417-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350417-3
TE Connectivity
0.84mm2, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Approvals | CSA; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PIN | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |