-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S SOK 18-24 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2715
|
Newark | Contact, Socket, 24-18Awg, Crimp, Full Reel, Product Range:Commercial 0.093" Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350417-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0260 | Buy Now |
DISTI #
70W2346
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350417-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9549 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
74AC2818
|
Newark | Contact, Crimp, Receptacle, 24-18Awg, Product Range:Commercial 0.093" Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Soft Shell Pin & Socket Rohs Compliant: Yes |Amp Te Connectivity 350417-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
A100558CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
332895 In Stock |
|
$0.0276 / $0.1000 | Buy Now |
DISTI #
350417-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350417-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 | Buy Now |
DISTI #
70W2346
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70W2346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 9549 Partner Stock |
|
$0.0560 / $0.1040 | Buy Now |
DISTI #
28X2715
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 28X2715) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 20000 Partner Stock |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
571-350417-1
|
Mouser Electronics | Pin & Socket Connectors 24/18 GA TN/BR SKT Reel of 5000 RoHS: Compliant | 120000 |
|
$0.0300 / $0.0400 | Buy Now |
DISTI #
571-350417-1-CT
|
Mouser Electronics | Pin & Socket Connectors 24/18 GA TN/BR SKT Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.0750 | Buy Now |
DISTI #
571-350417-1-MR
|
Mouser Electronics | Pin & Socket Connectors 24/18 GA TN/BR SKT Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350417-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350417-1
TE Connectivity
.093 COMM P&S SOK 18-24 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.84 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PIN | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |