-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S PIN 14-20 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0270
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Commercial 0.093" Series Rohs Compliant: Yes |Amp Te Connectivity 350416-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
25R6577
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 350416-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2597 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
28X2714
|
Newark | Contact, Pin, 20-14Awg, Crimp, Full Reel, Product Range:Commercial 0.093" Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350416-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0440 | Buy Now |
DISTI #
A14099CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54826 In Stock |
|
$0.0304 / $0.1000 | Buy Now |
DISTI #
350416-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350416-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0268 / $0.0288 | Buy Now |
DISTI #
25R6577
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 25R6577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 2597 Partner Stock |
|
$0.0580 | Buy Now |
DISTI #
571-3504161
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG REEL Reel of 4000 RoHS: Compliant | 104000 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
571-3504161-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG REEL Cut Strip of 100 RoHS: Compliant | 3100 |
|
$0.0810 | Buy Now |
DISTI #
571-3504161-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG REEL Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0710 | Buy Now |
DISTI #
70085198
|
RS | Contact Pin, Male, Crimp, 20-14AWG, Brass, Tin Plated Contact, Commercial Series | TE Connectivity 350416-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 16000 |
|
$0.0320 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350416-1
TE Connectivity
.093 COMM P&S PIN 14-20 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | SOCKET | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |