-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S SOK 14-20 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5355
|
Newark | Contact, Commercial 0.093" Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350415-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12900 |
|
$0.0670 | Buy Now |
DISTI #
76AC6539
|
Newark | P&s Connectors Contact Pin 24-10Awg Reel Of 4000 |Amp Te Connectivity 350415-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 248000 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
41Y4202
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350415-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
A14097CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
87124 In Stock |
|
$0.0304 / $0.1000 | Buy Now |
DISTI #
350415-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350415-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 2 Days Container: Reel | 4000 |
|
$0.0301 / $0.0340 | Buy Now |
DISTI #
571-3504151
|
Mouser Electronics | Pin & Socket Connectors CONTACT PIN 24-10AWG Reel of 4000 RoHS: Compliant | 80000 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
571-3504151-CT
|
Mouser Electronics | Pin & Socket Connectors CONTACT PIN 24-10AWG Cut Strip of 100 RoHS: Compliant | 2100 |
|
$0.0810 | Buy Now |
DISTI #
571-3504151-MR
|
Mouser Electronics | Pin & Socket Connectors CONTACT PIN 24-10AWG Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0710 | Buy Now |
DISTI #
V36:1790_11893001
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2324 | Americas - 712000 |
|
$0.0304 / $0.0448 | Buy Now |
DISTI #
V72:2272_11893001
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 Container: Cut Strips | Americas - 10656 |
|
$0.0452 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350415-1
TE Connectivity
.093 COMM P&S SOK 14-20 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PIN | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |