Part Details for 35040 by Molex
Overview of 35040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8686
|
Newark | Sc350-U Single Eye |Molex 35040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$276.3700 | Buy Now |
DISTI #
06H8465
|
Newark | Sc350-U Single Eye |Molex 35040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.9200 / $223.7300 | Buy Now |
DISTI #
59856875
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$204.4300 | Buy Now |
DISTI #
Molex 35040
|
PEI Genesis | Analog Panel Meters | 1 |
|
Buy Now | |
DISTI #
10210344
|
TestEquity LLC | Molex 35040 Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter 88.90-101.35m (3.500-3.990"), Approximate Break Strength 2286.11kg (5040 lbs) | 1 |
|
$231.1300 | Buy Now |