-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN 20-14 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8987
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350389-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7116 |
|
$0.4310 / $0.4860 | Buy Now |
DISTI #
75Y5354
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350389-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.5250 | Buy Now |
DISTI #
A25454-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4570 In Stock |
|
$0.2697 / $0.5600 | Buy Now |
DISTI #
350389-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350389-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2719 / $0.2978 | Buy Now |
DISTI #
94T8987
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 94T8987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 4377 Partner Stock |
|
$0.4430 / $0.5050 | Buy Now |
DISTI #
571-350389-1
|
Mouser Electronics | Pin & Socket Connectors .14 MNL CRIMP PIN RoHS: Compliant | 11494 |
|
$0.2690 / $0.3900 | Buy Now |
DISTI #
V99:2348_11893377
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2115 | Americas - 8763 |
|
$0.2180 / $0.2905 | Buy Now |
DISTI #
70086990
|
RS | .140 P&S CONT LP, .140 DIA PIN 20-14 PTPBR L/P | TE Connectivity 350389-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 / $0.5540 | RFQ |
|
Future Electronics | MATE-N-LOK 250 V 28 A 20-14 AWG Wire to Cable Pin And Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2540 | Buy Now |
DISTI #
AMP350389-1
|
Heilind Electronics | .140 DIA PIN 20-14 PTPBR L/P | Americas - 2388 in Stock |
|
$0.1587 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350389-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350389-1
TE Connectivity
.140 DIA PIN 20-14 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |