-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA SOK 20-14 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6538
|
Newark | Pin & Socket Connectors .140 Dia Sok Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350388-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 23996 |
|
$0.3500 | Buy Now |
DISTI #
75AJ0062
|
Newark | Contact, Socket, 20-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 350388-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14048 |
|
$0.3810 / $0.6190 | Buy Now |
DISTI #
50F690
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350388-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 | Buy Now |
DISTI #
A25455-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4720 In Stock |
|
$0.2491 / $0.3600 | Buy Now |
DISTI #
350388-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350388-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days Container: Bulk | 7000 Factory Stock |
|
$0.2511 / $0.2750 | Buy Now |
DISTI #
571-350388-1
|
Mouser Electronics | Pin & Socket Connectors .140 DIA SOK PTPBR RoHS: Compliant | 9690 |
|
$0.2610 / $0.6400 | Buy Now |
|
Future Electronics | .140 Mate-N-Lok 20-14 AWG .240 Centerline Connector with Large Insulation RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | .140 Mate-N-Lok 20-14 AWG .240 Centerline Connector with Large Insulation RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 / $0.2650 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
AMP350388-1
|
Heilind Electronics | .140 DIA SOK 20-14 PTPBR L/P | Americas - 5197 in Stock |
|
$0.2443 / $0.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350388-1
TE Connectivity
.140 DIA SOK 20-14 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |