Part Details for 3502AAU by Switchcraft Conxall
Overview of 3502AAU by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3502AAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9080
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:-, Gender:Plug, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Alloy Body, Connector Colour:-, External Diameter:-, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Switchcraft/conxall 3502AAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 737 |
|
$2.9300 / $4.1000 | Buy Now |
DISTI #
3502AAU-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
342 In Stock |
|
$3.2375 / $7.4100 | Buy Now |
DISTI #
502-3502AAU
|
Mouser Electronics | RCA Phono Connectors GOLD HD LONG PLUG RoHS: Compliant | 1714 |
|
$3.2300 / $5.2300 | Buy Now |
DISTI #
70516924
|
RS | Cable Mount RCA Plug with Gold Plated Contacts, 6A | Switchcraft 3502AAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $6.4700 | RFQ |
DISTI #
SWC3502AAU
|
Heilind Electronics | Americas - 199 in Stock |
|
$3.7192 / $4.6862 | Buy Now | |
|
Onlinecomponents.com | RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body. RoHS: Compliant |
1250 In Stock |
|
$2.6600 / $5.1800 | Buy Now |
DISTI #
80568218
|
Verical | Conn Phono Plug PL 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2348 | Americas - 1250 |
|
$3.6270 / $6.7340 | Buy Now |
|
Quest Components | 2 POLE(S), MALE, SOLDER TERMINAL, LOCKING, PLUG | 15 |
|
$3.6750 / $7.3500 | Buy Now |
DISTI #
3502AAU
|
TTI | RCA Phono Connectors GOLD HD LONG PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$2.8400 / $4.4500 | Buy Now |
DISTI #
SWC3502AAU
|
Interstate Connecting Components | 66 |
|
$3.7192 / $4.6862 | Buy Now |
Part Details for 3502AAU
3502AAU CAD Models
3502AAU Part Data Attributes
|
3502AAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3502AAU
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Male, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Audio Type | PHONO | |
Body Depth | 0.66 inch | |
Body Diameter | 0.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | RCA | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.65 inch | |
Termination Type | SOLDER |