Part Details for 35029R1FT by TE Connectivity
Overview of 35029R1FT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35029R1FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3679
|
Newark | Res, 9R1, 1%, 2W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35029R1FT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3026 |
|
$0.4410 / $0.4960 | Buy Now |
DISTI #
97AC2737
|
Newark | Res, 9R1, 1%, 2W, 2010, Thick Film, Resistance:9.1Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35029R1FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5000 | Buy Now |
DISTI #
96AC7968
|
Newark | Res, 9R1, 1%, 2W, 2010, Thick Film, Resistance:9.1Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35029R1FT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3550 | Buy Now |
DISTI #
A143146CT-ND
|
DigiKey | RES 3502 9R1 1% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7099 In Stock |
|
$0.2636 / $1.2200 | Buy Now |
DISTI #
2-2176397-4
|
Avnet Americas | SMD Chip Resistor, 9.1 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176397-4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.2417 / $0.2729 | Buy Now |
DISTI #
279-35029R1FT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 9R1 1% RoHS: Compliant | 1705 |
|
$0.2630 / $0.7900 | Buy Now |
|
Onlinecomponents.com | 3502 9R1 1% RoHS: Compliant | 0 |
|
$0.2528 / $0.2957 | Buy Now |
DISTI #
2-2176397-4
|
Avnet Abacus | SMD Chip Resistor, 9.1 Ohm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 2-2176397-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 9R1 1% RoHS: Compliant | 0 |
|
$0.2528 / $0.2957 | Buy Now |
Part Details for 35029R1FT
35029R1FT CAD Models
35029R1FT Part Data Attributes
|
35029R1FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35029R1FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |