Part Details for 350256RJT by TE Connectivity
Overview of 350256RJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350256RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3630
|
Newark | Res, 56R, 5%, 2W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 350256RJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1260 |
|
$0.2920 / $0.3410 | Buy Now |
DISTI #
97AC4701
|
Newark | Res, 56R, 5%, 2W, 2010, Thick Film, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350256RJT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2150 | Buy Now |
DISTI #
A143313CT-ND
|
DigiKey | RES 3502 56R 5% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1475 / $0.7900 | Buy Now |
DISTI #
9-2176398-2
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176398-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1321 / $0.1529 | Buy Now |
DISTI #
279-350256RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 56R 5% RoHS: Compliant | 0 |
|
$0.1470 / $0.6900 | Order Now |
|
Onlinecomponents.com | 3502 56R 5% RoHS: Compliant | 0 |
|
$0.1371 / $0.1788 | Buy Now |
DISTI #
9-2176398-2
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 9-2176398-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 56R 5% RoHS: Compliant | 0 |
|
$0.1371 / $0.1788 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 56 Ohms 5% 2W | 0 |
|
$1.2040 / $1.3244 | RFQ |
Part Details for 350256RJT
350256RJT CAD Models
350256RJT Part Data Attributes
|
350256RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350256RJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |