-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9023
|
Newark | Header Connector, cable Mount,12 Contacts,0.079 Pitch |Molex 35023-0012 (Alternate Part Number: 800753514539 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 5053 |
|
$0.1850 | Buy Now |
DISTI #
0350230012
|
Avnet Americas | Conn Housing RCP 12 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230012) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0857 / $0.1137 | Buy Now |
DISTI #
538-35023-0012
|
Mouser Electronics | Headers & Wire Housings 2MM R/A BOARD-IN CMP ARD-IN CMP HSG /012/ RoHS: Compliant | 103 |
|
$0.0990 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Board-in Crimp Housing, 12 Circuits RoHS: Compliant |
5053 Partner Stock |
|
$0.1295 / $0.1826 | Buy Now |
DISTI #
67592739
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 384 Package Multiple: 1 | Americas - 5000 |
|
$0.1360 / $0.1630 | Buy Now |
DISTI #
35023-0012
|
TTI | Headers & Wire Housings 2MM R/A BOARD-IN CMP ARD-IN CMP HSG /012/ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 19000 In Stock |
|
$0.1270 | Buy Now |
DISTI #
0350230012
|
Avnet Asia | Conn Housing RCP 12 POS 2mm Crimp ST Bag (Alt: 0350230012) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch Board-in Crimp Housing, 12 Circuits RoHS: Compliant |
5053 Partner Stock |
|
$0.1295 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35023-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
35023-0012
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MKI | |
Body Breadth | 0.112 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.96 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35023-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35023-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W-A3212-2B#01 | SMK Corporation | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Beige Insulator, Socket, LEAD FREE | 35023-0012 vs W-A3212-2B#01 |
AM-H-12 | Singatron Enterprises Co | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | 35023-0012 vs AM-H-12 |
W-A2412-IN#01 | SMK Corporation | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Natural Insulator, Socket, | 35023-0012 vs W-A2412-IN#01 |
50-57-9212 | Molex | $0.4820 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | 35023-0012 vs 50-57-9212 |
2CH-F-12 | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | 35023-0012 vs 2CH-F-12 |