Part Details for 350220003 by Molex
Overview of 350220003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350220003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98000 |
|
RFQ | ||
|
ComSIT USA | RIGHT ANGLE, 2.50 MM (0.098 INCH) PITCH BOARD-IN-CONNECTOR HOUSING Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator RoHS: Compliant | Europe - 120000 |
|
RFQ | |
DISTI #
350220003
|
Avnet Abacus | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Bag (Alt: 350220003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
350220003
|
Avnet Abacus | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Bag (Alt: 350220003) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350220003
350220003 CAD Models
350220003 Part Data Attributes:
|
350220003
Molex
Buy Now
|
Compare Parts:
350220003
Molex
|
Samacsys Manufacturer | Molex |