-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2974
|
Newark | Plug & Socket Connector, Header, 12 Position 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.95Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350220-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
A14380-ND
|
DigiKey | CONN HEADER VERT 12POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
533 In Stock |
|
$1.1964 / $2.0800 | Buy Now |
DISTI #
350220-1
|
Avnet Americas | Conn Power HDR 12 POS 4.95mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350220-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5050 / $1.6992 | Buy Now |
DISTI #
571-3502201
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 12 POS TIN RoHS: Compliant | 390 |
|
$1.7400 / $2.0800 | Buy Now |
|
Future Electronics | 12 Position 4.95 mm Pitch Through Hole Vertical Dual Row Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$1.8200 | Buy Now |
|
Future Electronics | 12 Position 4.95 mm Pitch Through Hole Vertical Dual Row Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$1.8200 | Buy Now |
DISTI #
AMP350220-1
|
Heilind Electronics | 12P CMNL HDR ASSY PC NATL | Americas - 0 in Stock |
|
$1.7849 / $1.8115 | Buy Now |
|
Onlinecomponents.com | 12P CMNL HDR ASSY PC NATL RoHS: Compliant |
1400 Partner Stock |
|
$1.5400 / $1.8700 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
AMP350220-1
|
Interstate Connecting Components | 12P CMNL HDR ASSY PC NATL | 0 |
|
$1.7849 / $1.8115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350220-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350220-1
TE Connectivity
12P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.785 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.36 inch | |
Mating Information | 1-480287-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 4.95 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |