-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9006
|
Newark | Header Connector, cable Mount,6 Contacts,0.098 Pitch Rohs Compliant: Yes |Molex 35022-0006 (Alternate Part Number: 800753576957 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171159 |
|
$0.0470 / $0.1060 | Buy Now |
DISTI #
0350220006
|
Avnet Americas | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0350220006) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0378 / $0.0402 | Buy Now |
DISTI #
538-35022-0006
|
Mouser Electronics | Headers & Wire Housings 6CKT 2.5MM R/A CONN 2.5MM R/A CONN HOUS RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
DISTI #
71458167
|
RS | 6CKT 2.5MM R/A CONN HOUS | Molex Incorporated 35022-0006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.0750 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
171159 Partner Stock |
|
$0.0428 / $0.0466 | Buy Now |
DISTI #
67592743
|
Verical | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1359 Package Multiple: 1 | Americas - 86000 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
30304925
|
Verical | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1359 Package Multiple: 1 | Americas - 85159 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
35022-0006
|
TTI | Headers & Wire Housings 6CKT 2.5MM R/A CONN 2.5MM R/A CONN HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 33000 In Stock |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
350220006-MOL
|
TME | 35022-0006 | 171159 |
|
Buy Now | |
|
Master Electronics | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
171159 Partner Stock |
|
$0.0428 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35022-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
35022-0006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35021-1201; 35021-1301; 35021-1310; 35044-9101; 35044-9102, LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.116 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |