Part Details for 35021K5JT by TE Connectivity
Overview of 35021K5JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35021K5JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3437
|
Newark | Res, 1K5, 5%, 2W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35021K5JT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1799 |
|
$0.2590 / $0.7110 | Buy Now |
DISTI #
96AC9784
|
Newark | Res, 1K5, 5%, 2W, 2010, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35021K5JT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2260 | Buy Now |
DISTI #
A143330CT-ND
|
DigiKey | RES 3502 1K5 5% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1859 In Stock |
|
$0.1568 / $0.8100 | Buy Now |
DISTI #
1-2176399-0
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176399-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1540 / $0.1739 | Buy Now |
DISTI #
279-35021K5JT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 1K5 5% RoHS: Compliant | 2680 |
|
$0.1560 / $0.7900 | Buy Now |
|
Onlinecomponents.com | 3502 1K5 5% RoHS: Compliant | 0 |
|
$0.1500 / $0.1976 | Buy Now |
DISTI #
1-2176399-0
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-2176399-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 1K5 5% RoHS: Compliant | 0 |
|
$0.1500 / $0.1976 | Buy Now |
Part Details for 35021K5JT
35021K5JT CAD Models
35021K5JT Part Data Attributes:
|
35021K5JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35021K5JT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |