Part Details for 350214-2 by TE Connectivity
Overview of 350214-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 350214-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350214-2-ND
|
DigiKey | CONN HEADER VERT 16POS 5.08MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 16 POS 4.95mm Solder ST Thru-Hole 16 Terminal 1 Port Bag |
567 In Stock |
|
$4.1100 / $13.1300 | Buy Now |
|
Master Electronics | Conn Power HDR 16 POS 4.95mm Solder ST Thru-Hole 16 Terminal 1 Port Bag |
567 In Stock |
|
$4.1100 / $13.1300 | Buy Now |
Part Details for 350214-2
350214-2 CAD Models
350214-2 Part Data Attributes:
|
350214-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350214-2
TE Connectivity
16P CMNL HDR ASSY PC NATL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 1-480438-0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |