Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 11K, 1%, 2W, 2010, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350211KFT
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
1970
$0.1580
Buy Now
Details
Newark
Res, 11K, 1%, 2W, 2010, Thick Film, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350211KFT
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.2720
10,000
$0.2640
20,000
$0.2570
40,000
$0.2490
60,000
$0.2420
100,000
$0.2340
$0.2340 / $0.2720
Buy Now
Details
DigiKey
RES 3502 11K 1%
Min Qty:
1
Lead time:
17 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
3940 In Stock
1
$1.0800
10
$0.6140
50
$0.4412
100
$0.3870
500
$0.2966
1,000
$0.2680
2,000
$0.1789
4,000
$0.1769
$0.1769 / $1.0800
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 11 kOhm, ? 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC2250)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks, 1 Days
Container:
Ammo Pack
1970 Partner Stock
$0.3800
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 11 kOhm, ? 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176397-8)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
14 Weeks, 1 Days
Container:
Reel
0
4,000
$0.2087
8,000
$0.2028
16,000
$0.1968
24,000
$0.1908
32,000
$0.1849
$0.1849 / $0.2087
Buy Now
Details
Mouser Electronics
Thick Film Resistors - SMD 3502 11K 1%
RoHS:
Compliant
0
2,000
$0.1790
4,000
$0.1790
$0.1790
Order Now
Details
Onlinecomponents.com
3502 11K 1%
RoHS:
Compliant
1038 Partner Stock
1
$0.2488
2,000
$0.2262
4,000
$0.2194
6,000
$0.2130
8,000
$0.2098
10,000
$0.2067
26,000
$0.2036
50,000
$0.1933
$0.1933 / $0.2488
Buy Now
Details
Verical
Surface Mount Resistors
Min Qty:
317
Package Multiple:
1
Americas - 1970
317
$0.2477
500
$0.2387
1,000
$0.2309
$0.2309 / $0.2477
Buy Now
Details
Avnet Abacus
SMD Chip Resistor, 11 kOhm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 9-2176397-8)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
16 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Compliant
1038
$0.2740
Buy Now
Details
Master Electronics
3502 11K 1%
RoHS:
Compliant
1038 Partner Stock
1
$0.2488
2,000
$0.2262
4,000
$0.2194
6,000
$0.2130
8,000
$0.2098
10,000
$0.2067
26,000
$0.2036
50,000
$0.1933
$0.1933 / $0.2488
Buy Now