Part Details for 3502100KFT by TE Connectivity
Overview of 3502100KFT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3502100KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2742
|
Newark | Res, 100K, 1%, 2W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502100KFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 754 |
|
$0.0710 | Buy Now |
DISTI #
97AC0057
|
Newark | Res, 100K, 1%, 2W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502100KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2720 | Buy Now |
DISTI #
A143243CT-ND
|
DigiKey | RES 3502 100K 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1056 In Stock |
|
$0.1863 / $1.1700 | Buy Now |
DISTI #
97AC2742
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC2742) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 754 Partner Stock |
|
$0.3490 / $0.5990 | Buy Now |
DISTI #
2-2176398-2
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176398-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1670 / $0.1734 | Buy Now |
DISTI #
279-3502100KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 100K 1% RoHS: Compliant | 1673 |
|
$0.1860 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 3502 100K 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
DISTI #
60850377
|
Verical | 3502100KFT Min Qty: 705 Package Multiple: 1 | Americas - 754 |
|
$0.1073 | Buy Now |
DISTI #
2-2176398-2
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 2-2176398-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 100K 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
Part Details for 3502100KFT
3502100KFT CAD Models
3502100KFT Part Data Attributes
|
3502100KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3502100KFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |