-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0306
|
Newark | Connector, Plug, 3Pos, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Commercial Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350210-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
42AJ3345
|
Newark | 03P Cmnl Hdr Assy Pc Natl |Amp Te Connectivity 350210-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 / $1.4100 | Buy Now |
DISTI #
82AC1529
|
Newark | 03P Cmnl Hdr Assy Pc Natl Rohs Compliant: Yes |Amp Te Connectivity 350210-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5900 | Buy Now |
DISTI #
A1210-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7092 / $1.3200 | Buy Now |
DISTI #
350210-1
|
Avnet Americas | Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 350210-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 3 |
|
$0.6695 / $0.8056 | Buy Now |
DISTI #
571-3502101
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 3 POS TIN RoHS: Compliant | 16 |
|
$0.8320 / $1.2800 | Buy Now |
DISTI #
70083142
|
RS | Connector Shell Commercial MATE-N-LOK Pin 3 13 250 VAC Nylon Natural | TE Connectivity 350210-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1184 |
|
$1.0700 / $1.4300 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 7770Box |
|
$0.3600 / $0.4350 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 3 Position Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 1131Box |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
AMP350210-1
|
Heilind Electronics | 03P CMNL HDR ASSY PC NATL | Americas - 0 in Stock12000 On Order |
|
$0.8343 / $0.8468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350210-1
TE Connectivity
03P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.375 inch | |
Body Depth | 0.715 inch | |
Body Length | 0.33 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480303-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |