-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN 14-10 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1810
|
Newark | Contact, Pin, Crimp, 10Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:14Awg Rohs Compliant: Yes |Amp Te Connectivity 350201-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
A25751CT-ND
|
DigiKey | CONN PIN 10-14AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2216 / $0.4600 | Buy Now |
DISTI #
350201-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 350201-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 6 Days | 0 |
|
$0.2234 / $0.2446 | Buy Now |
DISTI #
571-350201-2
|
Mouser Electronics | Pin & Socket Connectors PIN 14-10 AWG TIN RoHS: Compliant | 0 |
|
$0.2540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2090 | Buy Now |
DISTI #
AMP350201-2
|
Heilind Electronics | .140 DIA PIN 14-10 PTPPHBZ | Americas - 0 in Stock |
|
$0.2607 / $0.2646 | Buy Now |
|
Onlinecomponents.com | .140 DIA PIN 14-10 PTPPHBZ RoHS: Compliant |
20000 On Order |
|
$0.2466 / $0.2643 | Buy Now |
DISTI #
350201-2
|
TTI | Pin & Socket Connectors PIN 14-10 AWG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2300 | Buy Now |
DISTI #
AMP350201-2
|
Interstate Connecting Components | .140 DIA PIN 14-10 PTPPHBZ | 0 |
|
$0.2607 / $0.2646 | Buy Now |
DISTI #
000000000000668006
|
Sager | Pin & Socket Connectors PIN 14-10 AWG TIN Min Qty: 10000 | 0 |
|
$0.2189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350201-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350201-2
TE Connectivity
.140 DIA PIN 14-10 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |