-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN 14-10 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8576
|
Newark | Pin & Socket Connectors Pin Contact 14-10 Awg |Amp Te Connectivity 350201-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1200 / $0.1400 | Buy Now |
DISTI #
07AH7919
|
Newark | .140 Dia Pin 14-10 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350201-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2160 |
|
$0.0850 | Buy Now |
DISTI #
A25460CT-ND
|
DigiKey | CONN PIN 10-14AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59416 In Stock |
|
$0.0896 / $0.2000 | Buy Now |
DISTI #
350201-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 350201-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days | 0 |
|
$0.0903 / $0.0989 | Buy Now |
DISTI #
07AH7919
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 07AH7919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2160 Partner Stock |
|
$0.2370 | Buy Now |
DISTI #
571-3502011
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 14-10 AWG RoHS: Compliant | 15000 |
|
$0.0940 / $0.1160 | Buy Now |
DISTI #
571-3502011-LP
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Loose Piece RoHS: Compliant | 3349 |
|
$0.2070 / $0.3000 | Buy Now |
|
Future Electronics | Mate-N-Lok 14-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0856 / $0.0951 | Buy Now |
|
Future Electronics | Mate-N-Lok 14-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0856 / $0.0951 | Buy Now |
DISTI #
AMP350201-1
|
Heilind Electronics | .140 DIA PIN 14-10 PTPBR | Americas - 41250 in Stock60000 On Order |
|
$0.1054 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350201-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350201-1
TE Connectivity
.140 DIA PIN 14-10 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |