-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA SOK 14-10 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8725
|
Newark | Contact, Socket, Crimp, 14-10Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:14Awg Rohs Compliant: Yes |Amp Te Connectivity 350200-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4214 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
96Y1481
|
Newark | Pin & Socket Connectors Socket Contact 14-10 Awg |Amp Te Connectivity 350200-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.1140 / $0.1360 | Buy Now |
DISTI #
A25461CT-ND
|
DigiKey | CONN SOCKET 10-14AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17289 In Stock |
|
$0.0722 / $0.2200 | Buy Now |
DISTI #
350200-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 350200-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days | 0 |
|
$0.0728 / $0.0797 | Buy Now |
DISTI #
68AH8725
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 68AH8725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Ammo Pack | 4214 Partner Stock |
|
$0.1510 / $0.2410 | Buy Now |
DISTI #
571-3502001
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 14-10 AWG RoHS: Compliant | 15000 |
|
$0.0720 / $0.0740 | Buy Now |
DISTI #
V36:1790_11895390
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-14AWG Strip Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2213 | Americas - 10000 |
|
$0.0689 | Buy Now |
|
Future Electronics | Mate-N-Lok 14-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0689 / $0.0771 | Buy Now |
|
Future Electronics | Mate-N-Lok 14-10 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0689 / $0.0771 | Buy Now |
DISTI #
AMP350200-1
|
Heilind Electronics | .140 DIA SOK 14-10 PTPBR | Americas - 26250 in Stock157500 On Order |
|
$0.0850 / $0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350200-1
TE Connectivity
.140 DIA SOK 14-10 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |