Part Details for 3502 by Voltage Multipliers Inc
Overview of 3502 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3502
3502 CAD Models
3502 Part Data Attributes:
|
3502
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
3502
Voltage Multipliers Inc
Bridge Rectifier Diode, 3 Phase, 60A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |