3502-05-111
Coto Technology USA
Description: Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output

Overview of 3502-05-111 by Coto Technology USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1350-222MEB Coilcraft Inc General Purpose Inductor,
XAL1350-222MED Coilcraft Inc General Purpose Inductor,
CST4835-020EC Coilcraft Inc Current Sense Transformer

CAD Models for 3502-05-111 by Coto Technology USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3502-05-111 by Coto Technology USA

3502-05-111
Coto Technology USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COTO TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
12.7 mm
Body Height
12.32 mm
Body Length or Diameter
30.48 mm
Coil Operate Voltage(DC)
3.8 V
Coil Release Voltage(DC)
0.4 V
Coil Resistance
350 Ω
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.5A@200VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Power Rating R Load
10W@200VDC
Contact (DC) Max Rating R Load
0.5A@200VDC
Contact Voltage(AC)-Max
200 V
Contact Voltage(DC)-Max
200 V
Contact/Output Supply Type
AC/DC
Input Switching Control Type
Random
Insulation Resistance
1000000000000 Ω
JESD-609 Code
e3
Number of Terminals
14
Operate Time
0.75 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Physical Dimension
30.48mm x 12.7mm x 12.32mm
Relay Action
MOMENTARY
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
DRY REED RELAY
Release Time
0.1 ms
Sealing
HERMETICAL
Terminal Finish
Matte Tin (Sn)
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER
Want to compare parts?
  1. 3502-05-111
    Coto Technology USA
    Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
    VS

Alternate Parts for 3502-05-111

This table gives cross-reference parts and alternative options found for 3502-05-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3502-05-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3502-12-811 Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output Coto Technology USA 3502-05-111 vs 3502-12-811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3502-05-111 by Coto Technology USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3502-05-111 by Coto Technology USA

Select Manufacturer
Which Manufacturer of 3502-05-111 would you like to use for your alert(s)?
  • Please alert me when 3502-05-111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3502-05-111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3502-05-111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3502-05-111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3502-05-111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3502-05-111 by Coto Technology USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: