Part Details for 3501H-1-102L by Bourns Inc
Overview of 3501H-1-102L by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3501H-1-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3194
|
Newark | Rotary Potentiometer, 1Kohm, 10%, 2W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:3501H Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3501H-1-102L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1500 / $71.2500 | Buy Now |
DISTI #
3501H-1-102L-ND
|
DigiKey | POT 1K OHM 2W HYBRITRON LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$69.8903 / $103.5400 | Buy Now |
DISTI #
3501H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Bulk (Alt: 3501H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0725 / $72.7864 | Buy Now |
DISTI #
652-3501H-1-102L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 1K 10T HYBRID-BUSH RoHS: Compliant | 0 |
|
$63.0900 / $69.1100 | Order Now |
DISTI #
70336374
|
RS | Precision Pot,10T Hybrid-Bush | Bourns 3501H-1-102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$41.5500 | Buy Now |
|
Onlinecomponents.com | Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Turret Panel Mount RoHS: Compliant |
50 In Stock |
|
$64.6500 / $81.1000 | Buy Now |
DISTI #
68039284
|
Verical | Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Turret Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 50 |
|
$86.5978 / $101.7566 | Buy Now |
DISTI #
3501H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Bulk (Alt: 3501H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0725 / $72.7864 | Buy Now |
DISTI #
3501H-1-102L
|
TME | Potentiometer: shaft, 1kΩ, 2W, ±10%, 6.35mm, linear, Hybritron® Min Qty: 1 | 0 |
|
$129.0000 / $135.0000 | RFQ |
DISTI #
3501H-1-102L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, � 10% (Alt: 3501H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3501H-1-102L
3501H-1-102L CAD Models
3501H-1-102L Part Data Attributes:
|
3501H-1-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3501H-1-102L
Bourns Inc
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% |