-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INTERCONNECTION DEVICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7340
|
Newark | Tst P Rec 130L Spcl Orn Gpbr Rohs Compliant: Yes |Amp Te Connectivity 350180-3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
350180-3-ND
|
DigiKey | PC TEST POINT JACK ORANGE Min Qty: 8000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7023 | Buy Now |
DISTI #
350180-3
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7399 / $5.1913 | Buy Now |
DISTI #
571-3501803
|
Mouser Electronics | Test Probes TEST PROBE RECPT RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Future Electronics | Orange Nylon 3 Leg PCB Mount Test Probe Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Container: Box | 0Box |
|
$4.7100 / $5.0000 | Buy Now |
DISTI #
AMP350180-3
|
Heilind Electronics | TST P REC 130L SPCL ORN GPBR | Americas - 0 in Stock |
|
$5.5321 | Buy Now |
|
Onlinecomponents.com | TEST PROBE REC130 SPCL RRN GPBR RoHS: Compliant | 0 |
|
$4.7700 / $13.9900 | Buy Now |
DISTI #
350180-3
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7399 / $5.1913 | Buy Now |
DISTI #
AMP350180-3
|
Interstate Connecting Components | TST P REC 130L SPCL ORN GPBR | 0 |
|
$5.5321 | Buy Now |
|
Master Electronics | TEST PROBE REC130 SPCL RRN GPBR RoHS: Compliant | 0 |
|
$4.7700 / $13.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350180-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350180-3
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Body Depth | 0.215 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4.75A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.75 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |